LS-400

IET Labs
746-LS-400
LS-400

Mfr.:

Description:
Decade Boxes Wide Range Inductance
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 13/02/2026
2
Expected 20/02/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.147.313 Rp18.147.313

Product Attribute Attribute Value Select Attribute
IET Labs
Product Category: Decade Boxes
RoHS:  
Decade Boxes - Inductance
+/- 2 %
Brand: IET Labs
Inductance Range: 0 H to 9.999 H
Product Type: Decade Boxes
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 653,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

USHTS:
9030333800
ECCN:
3A992.a