LFSPXO021687Reel
Images are for reference only
See Product Specifications
See Product Specifications
449-LFSPXO021687REEL
LFSPXO021687Reel
Mfr.:
Description:
Standard Clock Oscillators 80MHz 5V 100ppm -40C +85C Alternate Part number: 449-LFSPXO021687
Standard Clock Oscillators 80MHz 5V 100ppm -40C +85C Alternate Part number: 449-LFSPXO021687
Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp21.832 | Rp21.832.000 | |
| Rp20.731 | Rp103.655.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
