LFSPXO023312Reel
Images are for reference only
See Product Specifications
See Product Specifications
449-LFSPXO023312REEL
LFSPXO023312Reel
Mfr.:
Description:
Standard Clock Oscillators 62.5MHz 3.3V 50ppm-4 0C +85C Alternate Part number: 449-LFSPXO023312
Standard Clock Oscillators 62.5MHz 3.3V 50ppm-4 0C +85C Alternate Part number: 449-LFSPXO023312
Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp18.713 | Rp18.713.000 | |
| Rp17.887 | Rp89.435.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
