LFSPXO025914Bulk
Images are for reference only
See Product Specifications
See Product Specifications
449-LFSPXO025914BULK
LFSPXO025914Bulk
Mfr.:
Description:
Standard Clock Oscillators 24MHz 2.5V 50ppm -40C +85C
Standard Clock Oscillators 24MHz 2.5V 50ppm -40C +85C
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 300
-
Stock:
-
300 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 300 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp39.627 | Rp39.627 | |
| Rp34.124 | Rp341.240 | |
| Rp33.390 | Rp834.750 | |
| Rp28.253 | Rp2.825.300 | |
| Rp26.969 | Rp8.090.700 | |
| Rp26.418 | Rp13.209.000 | |
| Rp25.317 | Rp25.317.000 | |
| Rp23.666 | Rp59.165.000 | |
| Rp22.382 | Rp111.910.000 |
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
