LFSPXO052673Cutt
Images are for reference only
See Product Specifications
See Product Specifications
449-LFSPXO052673CUTT
LFSPXO052673Cutt
Mfr.:
Description:
Standard Clock Oscillators 27MHz 1.8V 50ppm -40C +85C
Standard Clock Oscillators 27MHz 1.8V 50ppm -40C +85C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp25.501 | Rp25.501 | |
| Rp22.015 | Rp220.150 | |
| Rp20.914 | Rp522.850 | |
| Rp19.080 | Rp1.908.000 | |
| Rp18.896 | Rp4.724.000 | |
| Rp15.906 | Rp7.953.000 | |
| Rp15.227 | Rp38.067.500 | |
| Rp14.438 | Rp72.190.000 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
