LFSPXO056246
Images are for reference only
See Product Specifications
See Product Specifications
449-LFSPXO056246
LFSPXO056246
Mfr.:
Description:
Standard Clock Oscillators 27.0MHz 2.0 x 1.6 x 0.7mm
Standard Clock Oscillators 27.0MHz 2.0 x 1.6 x 0.7mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp22.015 | Rp66.045.000 | |
| Rp21.648 | Rp129.888.000 | |
Similar Products
Compliance Codes
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
