LFSPXO056291Cutt
Images are for reference only
See Product Specifications
See Product Specifications
449-LFSPXO056291CUTT
LFSPXO056291Cutt
Mfr.:
Description:
Standard Clock Oscillators 19.2MHz 3.3V 50ppm - 40C +85C Alternate Part number: 449-LFSPXO056291
Standard Clock Oscillators 19.2MHz 3.3V 50ppm - 40C +85C Alternate Part number: 449-LFSPXO056291
Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp25.868 | Rp7.760.400 | |
| Rp25.501 | Rp12.750.500 | |
| Rp24.400 | Rp24.400.000 | |
| Rp22.749 | Rp56.872.500 | |
| Rp21.648 | Rp108.240.000 |
Similar Products
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
