LFSPXO056296Reel
Images are for reference only
See Product Specifications
See Product Specifications
449-LFSPXO056296REEL
LFSPXO056296Reel
Mfr.:
Description:
Standard Clock Oscillators 25.0MHz 2.5 x 2.0 x 1.0mm Alternate Part number: 449-LFSPXO056296
Standard Clock Oscillators 25.0MHz 2.5 x 2.0 x 1.0mm Alternate Part number: 449-LFSPXO056296
Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp17.741 | Rp53.223.000 | |
| Rp16.823 | Rp100.938.000 | |
Alternative Packaging
Similar Products
Compliance Codes
- CNHTS:
- 8542391000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
