LFSPXO068250Reel

IQD
449-LFSPXO068250REEL
LFSPXO068250Reel

Mfr.:

Description:
Standard Clock Oscillators 38.4MHz 3.3V 50ppm - 40C +85C Alternate Part number: 449-LFSPXO068250

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
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
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp25.684 Rp25.684.000
Rp24.584 Rp122.920.000

Similar Products

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2 mm x 1.6 mm
38.4 MHz
50 PPM
15 pF
2.97 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.7 mm (0.028 in)
IQXO-540
Reel
Brand: IQD
Current Rating: 7 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Part # Aliases: LFSPXO068250
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
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

IQXO-54x Surface-Mount Clock Oscillators

IQD IQXO-54x Surface-Mount Clock Oscillators are available in an ultra-small, 2mm x 1.6mm x 0.7mm, industry-standard four-pad ceramic package with a seam-sealed metal lid. These oscillators are available in two voltages: 3.3V (IQXO-540) and 1.8V (IQXO-542). The IQXO-54x series from IQD offers a frequency range between 1.0MHz and 80MHz, a 15pF drive level, and CMOS output.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.