LFSPXO076041Cutt
Images are for reference only
See Product Specifications
See Product Specifications
449-LFSPXO076041CUTT
LFSPXO076041Cutt
Mfr.:
Description:
Standard Clock Oscillators 26MHz 0.9V 50ppm -40C +85C
Standard Clock Oscillators 26MHz 0.9V 50ppm -40C +85C
Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp43.113 | Rp4.311.300 | |
| Rp42.196 | Rp8.439.200 | |
| Rp41.645 | Rp20.822.500 | |
| Rp39.811 | Rp39.811.000 | |
| Rp37.242 | Rp74.484.000 |
Similar Products
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
