LFSPXO082155
Images are for reference only
See Product Specifications
See Product Specifications
449-LFSPXO082155
LFSPXO082155
Mfr.:
Description:
Standard Clock Oscillators 30MHz 3.3V 25ppm -20C +70C
Standard Clock Oscillators 30MHz 3.3V 25ppm -20C +70C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp22.015 | Rp66.045.000 | |
| Rp21.648 | Rp129.888.000 | |
Similar Products
Compliance Codes
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
