LFSPXO082168Cutt
Images are for reference only
See Product Specifications
See Product Specifications
449-LFSPXO082168CUTT
LFSPXO082168Cutt
Mfr.:
Description:
Standard Clock Oscillators 12.288MHz 3.3V 25ppm -20C +70C Alternate Part number: 449-LFSPXO082168
Standard Clock Oscillators 12.288MHz 3.3V 25ppm -20C +70C Alternate Part number: 449-LFSPXO082168
Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp33.940 | Rp3.394.000 | |
| Rp32.289 | Rp9.686.700 | |
| Rp31.922 | Rp15.961.000 | |
| Rp30.454 | Rp30.454.000 | |
| Rp28.436 | Rp71.090.000 | |
| Rp27.152 | Rp135.760.000 |
Similar Products
Compliance Codes
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
