LFXTAL003325Reel
Images are for reference only
See Product Specifications
See Product Specifications
449-LFXTAL003325REEL
LFXTAL003325Reel
Mfr.:
Description:
Crystals 24MHz 30pF -10C 60C
Crystals 24MHz 30pF -10C 60C
Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp4.091 | Rp4.091.000 | |
| Rp3.908 | Rp19.540.000 | |
Similar Product
IQD
Crystals WE-XTAL Quartz CrystalHC49/4H; 11.05 x 4.7mm; 16.0 MHz; Tol = +/-30 ppm; Stab = +/-50 ppm Temp Range: -20 to 70 C; Load Cap = 30 pF;
New Product:
New from this manufacturer.
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
