LFXTAL010040Bulk
Images are for reference only
See Product Specifications
See Product Specifications
449-LFXTAL010040BULK
LFXTAL010040Bulk
Mfr.:
Description:
Crystals 16.384MHz 30pF -10C 60C
Crystals 16.384MHz 30pF -10C 60C
Datasheet:
In Stock: 878
-
Stock:
-
878 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.173 | Rp9.173 | |
| Rp7.815 | Rp78.150 | |
| Rp7.632 | Rp190.800 | |
| Rp6.476 | Rp647.600 | |
| Rp6.384 | Rp1.915.200 | |
| Rp6.073 | Rp3.036.500 | |
| Rp5.504 | Rp5.504.000 | |
| Rp5.137 | Rp12.842.500 | |
| Rp4.917 | Rp24.585.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
