LFXTAL023596
Images are for reference only
See Product Specifications
See Product Specifications
449-LFXTAL023596
LFXTAL023596
Mfr.:
Description:
Crystals 25MHz 16pF -20C 70C
Crystals 25MHz 16pF -20C 70C
Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
In Stock: 900
-
Stock:
-
900 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 900 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp10.274 | Rp10.274 | |
| Rp8.769 | Rp87.690 | |
| Rp8.311 | Rp207.775 | |
| Rp7.559 | Rp755.900 | |
| Rp7.173 | Rp1.793.250 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp6.073 | Rp6.073.000 | |
| Rp6.054 | Rp12.108.000 | |
| Rp5.797 | Rp28.985.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- USHTS:
- 8541600060
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
