LFXTAL028158Bulk
Images are for reference only
See Product Specifications
See Product Specifications
449-LFXTAL028158BULK
LFXTAL028158Bulk
Mfr.:
Description:
Crystals 13.5MHz 30pF -20C 70 C Alternate Part number: 449-LFXTAL028158
Crystals 13.5MHz 30pF -20C 70 C Alternate Part number: 449-LFXTAL028158
Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.605 | Rp6.605.000 | |
| Rp6.164 | Rp15.410.000 | |
| Rp5.889 | Rp29.445.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
