LFXTAL028594Reel
Images are for reference only
See Product Specifications
See Product Specifications
449-LFXTAL028594REEL
LFXTAL028594Reel
Mfr.:
Description:
Crystals 3.6864MHz 18pF -40C 85C Alternate Part number: 449-LFXTAL028594
Crystals 3.6864MHz 18pF -40C 85C Alternate Part number: 449-LFXTAL028594
Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp6.073 | Rp6.073.000 | |
| Rp6.054 | Rp12.108.000 | |
| Rp5.797 | Rp28.985.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600030
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
