LFXTAL031880Reel
Images are for reference only
See Product Specifications
See Product Specifications
449-LFXTAL031880REEL
LFXTAL031880Reel
Mfr.:
Description:
Crystals 12MHz 16pF -10C 60C Alternate Part number: 449-LFXTAL031880
Crystals 12MHz 16pF -10C 60C Alternate Part number: 449-LFXTAL031880
Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp8.201 | Rp8.201.000 | |
| Rp8.182 | Rp16.364.000 | |
| Rp7.815 | Rp39.075.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600050
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
