LFXTAL035264
Images are for reference only
See Product Specifications
See Product Specifications
449-LFXTAL035264
LFXTAL035264
Mfr.:
Description:
Crystals 16.0MHz 3.2 x 2.5 x 0.8mm
Crystals 16.0MHz 3.2 x 2.5 x 0.8mm
Datasheet:
In Stock: 3.981
-
Stock:
-
3.981 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.824 | Rp10.824 | |
| Rp9.393 | Rp93.930 | |
| Rp8.513 | Rp212.825 | |
| Rp8.164 | Rp816.400 | |
| Rp7.724 | Rp1.931.000 | |
| Rp7.412 | Rp3.706.000 | |
| Rp6.806 | Rp6.806.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp6.421 | Rp19.263.000 | |
| Rp6.293 | Rp37.758.000 | |
Compliance Codes
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
