LFXTAL036356
449-LFXTAL036356
LFXTAL036356
Mfr.:
Description:
Crystals 12.0MHz 13.4 x 4.9 x 4.3mm
Crystals 12.0MHz 13.4 x 4.9 x 4.3mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.788 | Rp6.788 | |
| Rp5.889 | Rp58.890 | |
| Rp5.339 | Rp133.475 | |
| Rp5.119 | Rp511.900 | |
| Rp4.843 | Rp1.210.750 | |
| Rp4.642 | Rp2.321.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp4.440 | Rp4.440.000 | |
| Rp4.146 | Rp8.292.000 | |
| Rp4.018 | Rp20.090.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- USHTS:
- 8541600050
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
