LFXTAL060260Reel
Images are for reference only
See Product Specifications
See Product Specifications
449-LFXTAL060260REEL
LFXTAL060260Reel
Mfr.:
Description:
Crystals 33MHz 10pF -20C 70C Alternate Part number: 449-LFXTAL060260
Crystals 33MHz 10pF -20C 70C Alternate Part number: 449-LFXTAL060260
Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp9.081 | Rp9.081.000 | |
| Rp9.063 | Rp18.126.000 | |
| Rp8.659 | Rp43.295.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
