LFXTAL069527
449-LFXTAL069527
LFXTAL069527
Mfr.:
Description:
Crystals 40.0MHz 1.6 x 1.2 x 0.4mm
Crystals 40.0MHz 1.6 x 1.2 x 0.4mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.411 | Rp15.411 | |
| Rp13.448 | Rp134.480 | |
| Rp12.200 | Rp305.000 | |
| Rp11.705 | Rp1.170.500 | |
| Rp11.063 | Rp2.765.750 | |
| Rp10.604 | Rp5.302.000 | |
| Rp10.164 | Rp10.164.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp8.696 | Rp26.088.000 | |
| Rp8.347 | Rp50.082.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8541600060
- TARIC:
- 8541600000
- ECCN:
- EAR99
Indonesia
