BCN164A183J7
Images are for reference only
See Product Specifications
See Product Specifications
858-BCN164A183J7
BCN164A183J7
Mfr.:
Description:
Resistor Networks & Arrays 18K ohm 5% 1.6mm 4 resistor
Resistor Networks & Arrays 18K ohm 5% 1.6mm 4 resistor
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.018 | Rp2.018 | |
| Rp1.614 | Rp16.140 | |
| Rp1.174 | Rp29.350 | |
| Rp642 | Rp64.200 | |
| Rp514 | Rp128.500 | |
| Rp440 | Rp220.000 | |
| Rp367 | Rp367.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp294 | Rp1.470.000 | |
| Rp275 | Rp2.750.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210020
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 85332101
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
