BCN164A222J7
Images are for reference only
See Product Specifications
See Product Specifications
858-BCN164A222J7
BCN164A222J7
Mfr.:
Description:
Resistor Networks & Arrays 2.2K ohm 5% 1.6mm 4 resistor
Resistor Networks & Arrays 2.2K ohm 5% 1.6mm 4 resistor
Datasheet:
In Stock: 21.015
-
Stock:
-
21.015 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.202 | Rp2.202 | |
| Rp1.633 | Rp16.330 | |
| Rp1.192 | Rp29.800 | |
| Rp660 | Rp66.000 | |
| Rp532 | Rp133.000 | |
| Rp459 | Rp229.500 | |
| Rp385 | Rp385.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp294 | Rp1.470.000 | |
| Rp275 | Rp2.750.000 | |
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210020
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
