LR2512LF-01-R301-FT

IRC / TT Electronics
66-LR2512LF-01R301FT
LR2512LF-01-R301-FT

Mfr.:

Description:
Current Sense Resistors - SMD .301 OHM 2W 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reel
Cut Tape
MouseReel
LR
301 mOhms
2 W
1 %
100 PPM / C
2512
6432
6.3 mm (0.248 in)
3.2 mm (0.126 in)
0.74 mm (0.029 in)
- 55 C
+ 150 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: IRC / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1800
Subcategory: Resistors
Type: Low Value Current Sense Flat Chip Resistor
Part # Aliases: LRC-LR2512LF-01-R301-FT
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
TARIC:
8533210000
MXHTS:
85332101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.