LRC-LRF1206-01-R005-J
Images are for reference only
See Product Specifications
See Product Specifications
66-LRF1206-01-R005-J
LRC-LRF1206-01-R005-J
Mfr.:
Description:
Current Sense Resistors - SMD 1/2W .005 5% 100ppm
Current Sense Resistors - SMD 1/2W .005 5% 100ppm
Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
In Stock: 211
-
Stock:
-
211 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 211 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp20.731 | Rp20.731 | |
| Rp11.925 | Rp119.250 | |
| Rp9.723 | Rp243.075 | |
| Rp7.485 | Rp748.500 | |
| Full Reel (Order in multiples of 4000) | ||
| 250 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
