LRC-LRF3WLF-01-R012-F
Images are for reference only
See Product Specifications
See Product Specifications
66-LRCLRF3WLF01R012F
LRC-LRF3WLF-01-R012-F
Mfr.:
Description:
Current Sense Resistors - SMD 3W CHIP RES .012 OHM 1%
Current Sense Resistors - SMD 3W CHIP RES .012 OHM 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1800) | ||
| Rp12.420 | Rp44.712.000 | |
| Rp11.925 | Rp107.325.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
