LRC-LRZ2512LF-R000

IRC / TT Electronics
66-LRZ2512-0LF
LRC-LRZ2512LF-R000

Mfr.:

Description:
Current Sense Resistors - SMD 2512 0 OHM JUMPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20.812
Factory Lead Time:
54
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp34.124 Rp34.124
Rp19.997 Rp199.970
Rp18.052 Rp451.300
Rp14.255 Rp1.425.500
Rp12.861 Rp3.215.250
Rp9.265 Rp9.265.000
Full Reel (Order in multiples of 1800)
Rp9.265 Rp16.677.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
LRZ
0 Ohms
2512
6432
6.5 mm (0.256 in)
3.25 mm (0.128 in)
0.74 mm (0.029 in)
- 55 C
+ 150 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: IRC / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1800
Subcategory: Resistors
Type: Thick Film Chip Resistor
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LRZ High Current Jumper Chip Resistors

TT Electronics LRZ High Current Jumper Chip Resistors feature a high current zero-Ohm link and utilize thick film copper technology. The LRZ series is currently rated to 35A and offers a typical resistance of 1.5mΩ with inductance below 0.2nH. LRZ resistors are AEC-Q200 Qualified, RoHS compliant, and come in case size 0603-2512.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.