OARSR005FLF
Images are for reference only
See Product Specifications
See Product Specifications
66-OARSR005FLF
OARSR005FLF
Mfr.:
Description:
Current Sense Resistors - SMD 1W 0.005 ohm 1%
Current Sense Resistors - SMD 1W 0.005 ohm 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1900) | ||
| Rp6.531 | Rp24.817.800 | |
| Rp6.183 | Rp58.738.500 | |
Similar Products
Compliance Codes
- CNHTS:
- 8533290000
- CAHTS:
- 8533290000
- USHTS:
- 8533210030
- JPHTS:
- 8533290003
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 85332999
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
