RC55LF-D-15K4-B-B
Images are for reference only
See Product Specifications
See Product Specifications
66-RC55LF-D-15.4K
RC55LF-D-15K4-B-B
Mfr.:
Description:
Metal Film Resistors - Through Hole 1/4W 15.4K 0.1%
Metal Film Resistors - Through Hole 1/4W 15.4K 0.1%
Datasheet:
In Stock: 595
-
Stock:
-
595 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp44.397 | Rp44.397 | |
| Rp27.152 | Rp271.520 | |
| Rp24.951 | Rp623.775 | |
| Rp19.814 | Rp1.981.400 | |
| Rp16.952 | Rp4.238.000 | |
| Rp14.402 | Rp7.201.000 | |
| Rp13.283 | Rp132.830.000 |
Datasheet
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Indonesia
