IS31LT3350-V1SDLS2-EB3CH

ISSI
870-31LTVDLS2EB3CH
IS31LT3350-V1SDLS2-EB3CH

Mfr.:

Description:
LED Lighting Development Tools Eval Board for IS31LT3350-V1SDLS2

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp196.119 Rp196.119

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: LED Lighting Development Tools
IS31LT3350
Brand: ISSI
Moisture Sensitive: Yes
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320201
ECCN:
EAR99

HBLED Drivers

Lumissil HBLED Drivers feature a broad portfolio of products to address a range of general lighting applications with monolithic-based (integrated power MOSFET) and controller-based (external MOSFET) solutions. These packages offer flexibility in design and built-in protections for extended-life operation. Lumissil HBLED Drivers are ideal for commercial, residential, and automotive markets.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.