IS49NLS18160-25BLI

ISSI
870-I49NLS1816025BLI
IS49NLS18160-25BLI

Mfr.:

Description:
DRAM 288Mbit x18 Separate I/O 400Mhz RLDRAM2

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 104   Multiples: 104
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.088.101 Rp113.162.504
208 Quote

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
RLDRAM2
288 Mbit
18 bit
400 MHz
BGA-144
16 M x 18
2.38 V
2.63 V
- 40 C
+ 85 C
IS49NLS18160
Tray
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: Not Available
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 104
Subcategory: Memory & Data Storage
Supply Current - Max: 408 mA
Tradename: RLDRAM2
Unit Weight: 446,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542320028
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99