IS62C256AL-25ULI

ISSI
870-62C256AL-25ULI
IS62C256AL-25ULI

Mfr.:

Description:
SRAM 256K (32K x 8) 25ns Async SRAM 5v

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 766

Stock:
766 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.196 Rp42.196
Rp39.444 Rp394.440
Rp38.343 Rp958.575
Rp36.692 Rp1.834.600

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp42.196
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
25 ns
Parallel
5.5 V
4.5 V
30 mA
- 40 C
+ 85 C
SMD/SMT
SOP-28
Tray
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: SDR
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS62C256AL
Factory Pack Quantity: 120
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99