112288-2104

ITT Cannon
965-112288-2104
112288-2104

Mfr.:

Description:
Specialised Cables Right Angle Plug, Double-Ended, Flat-Silicon Jacket

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 24/08/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.256.574 Rp16.256.574

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Specialised Cables
Cordset Assemblies
Plug
6 Position
Plug
6 Position
24 in
Male / Male
28 AWG, 24 AWG, 22 AWG
500 VAC
5 A
MKJ Warrior
Brand: ITT Cannon
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKJ4 Cordset Assemblies

ITT Cannon MKJ4 Cordset Assemblies are designed for optimal performance between end-user devices and power/data hubs. These cordset assemblies consist of Nett Warrior and GOSSRA-approved connectors. The MKJ4NW cordset assemblies are available in straight or right-angle termination with customizable cable lengths. These cordset assemblies are environmentally sealed cable solutions with round-polyurethane, round-silicon, flat-silicon, or Nomex™ to ensure durability and reliability. The MKJ4NW cordset assemblies offer a flat Silicone cable type and molding option.