CIRG06SB-28-10S-F80

ITT Cannon
965-CIRG06SB2810SF80
CIRG06SB-28-10S-F80

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.965.369 Rp49.653.690

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Standard Circular Connector
Circular Connector
14 Position
Socket (Female)
28
Crimp
Silver
Aluminum
IP67
CIR
Brand: ITT Cannon
Contact Material: Copper
Current Rating: 135 A, 73 A, 41 A
Insert Arrangement: 28-10
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Cadmium
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 4 AWG, 8 AWG, 12 AWG
Part # Aliases: 000622690
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99