CT1F14S-7SC

ITT Cannon
695-CT1F14S-7SC
CT1F14S-7SC

Mfr.:

Description:
Circular MIL Spec Connector ER 3C 3#16S SKT RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.410.807,40 Rp1.410.807,40
Rp1.254.132,56 Rp12.541.325,60
Rp1.205.882,58 Rp30.147.064,50
Rp1.165.704,84 Rp58.285.242,00
Rp1.101.310,38 Rp110.131.038,00

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS: N
3 Position
Socket (Female)
14S-07
Receptacles
14S
In-Line
MIL-DTL-5015
Crimp
Cable
13 A
Copper Alloy
Brand: ITT Cannon
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.