DBMZ9H4PNK87

ITT Cannon
965-DBMZ9H4PNK87
DBMZ9H4PNK87

Mfr.:

Description:
D-Sub Standard Connectors COMBO 9W4 M PCB STR HP G TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.092.321 Rp1.092.321
Rp928.675 Rp9.286.750
Rp868.133 Rp24.307.724
504 Quote

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Pin (Male)
Gold
Steel
Nickel
KPT
Brand: ITT Cannon
Contact Material: Copper
Current Rating: 40 A
Product Type: D-Sub Standard Connectors
Factory Pack Quantity: 28
Subcategory: D-Sub Connectors
Part # Aliases: 053513-2307
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.