DCMM8W8P

ITT Cannon
965-DCMM8W8P
DCMM8W8P

Mfr.:

Description:
D-Sub Standard Connectors COMBO 8W8 M SOD G50 ZINC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp238.131 Rp238.131
Rp199.604 Rp1.996.040
Rp199.421 Rp8.375.682
Rp144.933 Rp73.046.232
Rp137.962 Rp139.065.696
2.520 Quote

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Standard Connectors
RoHS: N
8 Position
Pin (Male)
Solder Cup
Through Hole
Straight
Gold
DC
Steel
Chromate over Zinc
KPT
Brand: ITT Cannon
Contact Material: Copper Alloy
Current Rating: 7.5 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 42
Subcategory: D-Sub Connectors
Part # Aliases: 051524-0004
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.