MDM-25PBS

ITT Cannon
965-MDM-25PBS
MDM-25PBS

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO 25 M PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.104.632 Rp6.104.632
Rp5.189.716 Rp51.897.160

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Micro-D Connectors
RoHS: N
Male
25 Position
2 Row
Solder
Straight
Cable
Brand: ITT Cannon
Product Type: Micro-D D-Sub Connectors
Series: MDM
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 096516-0129
Unit Weight: 16,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro D-Sub Connectors

ITT Cannon Micro D-Sub Connectors are extremely small, lightweight, wired connectors with high-density contact configurations. These ITT Cannon Micro D-Sub Connectors feature a high-reliability twist pin contact system with Pos-A-Line alignment. These ITT Cannon connectors offer eight shell sizes accommodating from 9 to 100 contacts and special arrangements of power and coaxial contacts. These connectors meet the demands for an environmental, high-performance, rugged, moisture-sealed micro-miniature connector.