16-188051

ITW Switches
850-16-188051
16-188051

Mfr.:

Description:
Basic / Snap Action Switches SUBMINI 10.1 AMP DBL BRK SNAP ACTN SWITC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp911.429 Rp911.429
Rp797.501 Rp7.975.010
Rp729.070 Rp14.581.400
Rp722.649 Rp36.132.450
Rp621.929 Rp62.192.900
1.000 Quote

Product Attribute Attribute Value Select Attribute
ITW Switches
Product Category: Basic / Snap Action Switches
RoHS:  
16
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
10.1 A
125 VAC, 250 VAC
28 VDC
2.2 N
Solder Lug
Chassis Mount
Actuator Style: Roller Lever
Brand: ITW Switches
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 54 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: MS25476-1
Unit Weight: 6,483 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99