16-410

ITW Switches
850-16-410
16-410

Mfr.:

Description:
Basic / Snap Action Switches SUBMINI 10.1 AMP DBL BRK SNAP ACTN SWITC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 378

Stock:
378
Can Dispatch Immediately
On Order:
2.000
Expected 03/04/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2378 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp787.594 Rp787.594
Rp689.076 Rp6.890.760
Rp630.002 Rp12.600.040
Rp542.858 Rp27.142.900

Product Attribute Attribute Value Select Attribute
ITW Switches
Product Category: Basic / Snap Action Switches
RoHS:  
16
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
10.1 A
125 VAC, 250 VAC
28 VDC
2.2 N
Solder Lug
Chassis Mount
Brand: ITW Switches
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 2,636 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99