CPC1008NTR
Images are for reference only
See Product Specifications
See Product Specifications
849-CPC1008NTR
CPC1008NTR
Mfr.:
Description:
Solid State Relays - PCB Mount 1-Form-A 100V 150mA Solid State Relay
Solid State Relays - PCB Mount 1-Form-A 100V 150mA Solid State Relay
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
28.047Expected 21/07/2026
-
Factory Lead Time:
-
19Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp55.588 | Rp55.588 | |
| Rp49.718 | Rp497.180 | |
| Rp47.333 | Rp1.183.325 | |
| Rp45.682 | Rp2.284.100 | |
| Rp45.131 | Rp4.513.100 | |
| Rp43.113 | Rp10.778.250 | |
| Rp41.645 | Rp20.822.500 | |
| Rp39.077 | Rp39.077.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp39.077 | Rp78.154.000 | |
| Rp34.857 | Rp139.428.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Datasheet
Compliance Codes
- CNHTS:
- 8541490000
- TARIC:
- 8536411090
- USHTS:
- 8541498000
- JPHTS:
- 853650090
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
