CPC1009NTR
Images are for reference only
See Product Specifications
See Product Specifications
849-CPC1009NTR
CPC1009NTR
Mfr.:
Description:
Solid State Relays - PCB Mount Dual 1-Form-A 100V 150mA SSR
Solid State Relays - PCB Mount Dual 1-Form-A 100V 150mA SSR
Datasheet:
In Stock: 3.308
-
Stock:
-
3.308 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp55.588 | Rp55.588 | |
| Rp49.718 | Rp497.180 | |
| Rp46.966 | Rp1.174.150 | |
| Rp45.498 | Rp2.274.900 | |
| Rp43.847 | Rp4.384.700 | |
| Rp42.012 | Rp10.503.000 | |
| Rp40.545 | Rp20.272.500 | |
| Rp36.692 | Rp36.692.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp36.692 | Rp73.384.000 | |
| Rp35.775 | Rp143.100.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Datasheet
Compliance Codes
- CNHTS:
- 8541490000
- TARIC:
- 8536490099
- USHTS:
- 8541498000
- JPHTS:
- 853650090
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
