CPC1302GSTR

IXYS Integrated Circuits
849-CPC1302GSTR
CPC1302GSTR

Mfr.:

Description:
Transistor Output Optocouplers Dual Optocoupler High-Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.658

Stock:
1.658 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp113.562 Rp113.562
Rp82.924 Rp829.240
Rp67.880 Rp6.788.000
Rp59.074 Rp29.537.000
Full Reel (Order in multiples of 1000)
Rp56.506 Rp56.506.000
Rp54.671 Rp109.342.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp115.947
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
2 Channel
3750 Vrms
Photodarlington
1000 %
8000 %
70 uA
1.4 V
350 V
1.2 V
40 us
5 us
5 V
150 mW
- 40 C
+ 85 C
CPC1302
Reel
Cut Tape
MouseReel
Brand: IXYS Integrated Circuits
Current Transfer Ratio: 1000 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Tradename: Clare
Unit Weight: 208 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.