CPC1563GS

IXYS Integrated Circuits
849-CPC1563GS
CPC1563GS

Mfr.:

Description:
Solid State Relays - PCB Mount SP, Normally-Open OptoMOS Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp118.699 Rp118.699
Rp105.856 Rp1.058.560
Rp101.086 Rp2.527.150
Rp97.417 Rp4.870.850
Rp94.115 Rp9.411.500
Rp89.345 Rp22.336.250
Rp86.410 Rp43.205.000
Rp74.852 Rp74.852.000
Rp73.934 Rp184.835.000

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
120 mA
600 VDC
1 Form A (SPST-NO)
900 mVDC to 1.5 VDC
SMD DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
8.382 mm (0.33 in)
6.35 mm (0.25 in)
3.302 mm (0.13 in)
CPC1563
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optical Isolation
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: OptoMOS
Unit Weight: 476 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

CPC1563 Current Limited OptoMOS® Relays

IXYS CPC1563 Current Limited OptoMOS® Relays are single-pole, normally-open (1-Form-A), optically coupled, solid-state relays composed of an input LED, two output MOSFET switches, and a photovoltaic array with operational management circuitry. This integrates switch control, an active current limit with excess power regulation, and thermal supervisory circuitry. The CPC1563 relays are designed specifically for telecom products and applications requiring switching of moderate level DC loads or AC loads having a moderate DC offset. The IXYS CPC1563 Current Limited OptoMOS® Relays also provide excellent power-cross immunity for improved survivability in harsh environments.