CPC1580PTR

IXYS Integrated Circuits
849-CPC1580PTR
CPC1580PTR

Mfr.:

Description:
Optically Isolated Gate Drivers Optically Isolated Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 818

Stock:
818 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 818 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp104.389 Rp104.389
Rp90.079 Rp900.790
Rp86.410 Rp2.160.250
Rp79.622 Rp7.962.200
Rp75.952 Rp18.988.000
Rp73.567 Rp36.783.500
Full Reel (Order in multiples of 1000)
Rp73.384 Rp73.384.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Optically Isolated Gate Drivers
RoHS:  
CPC1580
SMD/SMT
Flat-Pack 16
1 Channel
1.27 V
50 mA
3750 Vrms
- 40 C
+ 110 C
295 mW
48 us
195 us
Reel
Cut Tape
Brand: IXYS Integrated Circuits
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Tradename: Clare
Part # Aliases: V23109-S2421
Unit Weight: 272 mg
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
8541490000
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Side Gate Driver ICs

IXYS Integrated Circuits offers an extensive portfolio of low-side MOSFET and IGBT (Insulated Gate Bipolar Transistor) gate driver ICs. These drivers feature output current ratings from 1.5A to 30A and voltage ratings up to 40V and are available in DIP, SOIC, DFN, TO-220, and TO-263 packages. Automotive-grade AEC-Q100 gate drivers are available with 4A, 5A, 9A, and 14A outputs. IXYS Integrated Circuits low-side gate drivers are ultra-fast, high-current MOSFET and IGBT gate drivers that are optimized for high-efficiency performance in motor drive and power conversion applications.