CPC2317N

IXYS Integrated Circuits
849-CPC2317N
CPC2317N

Mfr.:

Description:
Solid State Relays - PCB Mount Dual Single-Pole 60V, 120mA, 8-Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 642

Stock:
642
Can Dispatch Immediately
On Order:
550
Expected 07/10/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp75.035 Rp75.035
Rp66.963 Rp669.630
Rp64.028 Rp1.600.700
Rp61.459 Rp3.072.950
Rp59.258 Rp5.925.800
Rp58.157 Rp14.539.250
Rp56.139 Rp28.069.500
Rp46.966 Rp46.966.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp71.733
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
120 mA
60 VDC
1 Form A (SPST-NO), 1 Form B (SPST-NC)
900 mVDC to 1.4 VDC
SOIC-8
MOSFET
50 mA
- 40 C
+ 85 C
9.347 mm (0.368 in)
3.81 mm (0.15 in)
2.184 mm (0.086 in)
CPC2317
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optical Isolation
Moisture Sensitive: Yes
Pd - Power Dissipation: 600 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Unit Weight: 172 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
TARIC:
8536411090
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.