IXD0579MTR

IXYS Integrated Circuits
849-IXD0579MTR
IXD0579MTR

Mfr.:

Description:
Gate Drivers Half-Bridge Driver 100V 1A TDFN-10

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.290

Stock:
4.290 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.979 Rp17.979
Rp12.971 Rp129.710
Rp11.705 Rp292.625
Rp10.310 Rp1.031.000
Rp9.632 Rp2.408.000
Rp9.228 Rp4.614.000
Rp8.971 Rp8.971.000
Full Reel (Order in multiples of 3000)
Rp8.659 Rp25.977.000
Rp8.366 Rp50.196.000

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
TDFN-10
2 Driver
1 Output
1.5 A, 2.5 A
6.5 V
18 V
19 ns
15 ns
- 40 C
+ 125 C
IXD0579M
Reel
Cut Tape
Brand: IXYS Integrated Circuits
Input Voltage - Max: 18 V
Input Voltage - Min: 6.5 V
Operating Supply Current: 8.2 mA
Pd - Power Dissipation: 2 W
Product Type: Gate Drivers
Propagation Delay - Max: 10 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IXD0579M Gate Driver

IXYS Integrated Circuits IXD0579M Gate Driver is a high-frequency high-side and low-side gate driver with an integrated bootstrap diode. This integrated diode helps the floating high-side driver to switch up to 100V during bootstrap operation. This diode, along with its companion current limiting resistor, simplifies circuit and layout design, reduces PCB real estate demands, and reduces BOM count. The IXD0579M gate driver is capable of driving two N-channel MOSFETs in a half-bridge configuration. This gate driver features two Under Voltage Lockout (UVLO) detectors for high-side and low-side drivers. The IXD0579M driver delivers fast and well-matched propagation delays, that are crucial for the successful implementation of high-frequency switching designs. This gate driver is provided in a space-saving TDFN-10 package to support the compact PCB design. The IXD0579M gate driver is used in Brushless DC (BLDC) motor drivers, battery-powered hand tools, and DC/DC converters.