LAA108P

IXYS Integrated Circuits
849-LAA108P
LAA108P

Mfr.:

Description:
Solid State Relays - PCB Mount 100V 300mA Double Pole Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.965

Stock:
1.965 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp97.601 Rp97.601
Rp87.144 Rp871.440
Rp83.107 Rp2.077.675
Rp80.172 Rp4.008.600
Rp76.686 Rp7.668.600
Rp62.927 Rp15.731.750
Rp61.459 Rp30.729.500
Rp60.175 Rp60.175.000
Rp59.991 Rp149.977.500

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
300 mA
100 VDC
2 Form A (DPST-NO)
900 mVDC to 1.4 VDC
SMD DIP-8
MOSFET
50 mA
- 40 C
+ 85 C
9.652 mm (0.38 in)
6.35 mm (0.25 in)
2.159 mm (0.085 in)
LAA108
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.