LAA127L
Images are for reference only
See Product Specifications
See Product Specifications
849-LAA127L
LAA127L
Mfr.:
Description:
Solid State Relays - PCB Mount 250V 200mA Dual Single-Pole
Solid State Relays - PCB Mount 250V 200mA Dual Single-Pole
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp171.902 | Rp17.190.200 | |
| Rp169.884 | Rp42.471.000 | |
| Rp165.114 | Rp82.557.000 | |
| Rp162.912 | Rp162.912.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8541490000
- USHTS:
- 8541498000
- JPHTS:
- 853650090
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
